Draper 57564 82mm Electric Planer (900W)

Extended range
Order Code:

91-7660

Brand: Draper MPN: 57564 EAN-13: 5010559575640
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Features: 3mm cutting depth, Aluminium base, Rebating facility, Parallel fence, Dust extraction facility, Supplied with rebating guide, dust collection bag, 3M cable with BS plug

  • Voltage 240V
  • Wattage 900W
  • No Load Speed 16000rpm
  • Max cutting width 82mm
  • Max cutting depth 0-3mm
  • Max cutting rebating 0-15.5mm
  • Base length 234mm
  • Supplied in Case No
  • Weight 2.8kg
Type Planers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot