Draper 58288 Storm Force® Oscillating Multi Tool (300W)

Extended range
Order Code:

91-7662

Brand: Draper MPN: 58288 EAN-13: 5010559582884
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Features: Constant electronics, Variable speed control, Supplied with offset combination bi - metal saw blade, hook and loop base with 3 x sanding sheets, offset scraper blade and 2M cable with BS plug

  • Power Supply 240V
  • Power Output 300W
  • No Load Speed 15,000-22,000rpm
  • Oscillating angle 3 degrees
  • Supplied in Case No
  • Weight 1.3kg
Type Oscillating Multi Tools

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot