Draper 58307 135W Rotary Multi Tool Kit (57 Piece)

Standard range
Order Code:

92-0321

Brand: Draper MPN: 58307 EAN-13: 5010559583072
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
358 available to back orderBack-order availability date - 24/12/2024

Features: Variable speed, Spindle lock, Supplied with 1.8M cable with BS Plug and 57 accessory pieces (5 collets, wheel holder and 20 wheels, disc holder, 3 x drill bits, 2 x milling points, 10 x grinding points, 2 x brushes, 10 x large sanding drums, and collet spanner)

  • Voltage 240V
  • Wattage 135W
  • No Load speed 35000rpm
  • Supplied in Case Yes
  • Weight 0.7kg
Type Rotary Multi Tools

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot