Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideal for paint stripping, thawing pipes & other DIY applications.
Part of the Draper Stormforce range, this product is intended for domestic and infrequent light trade use, Any application other than that it was intended for, is considered misuse.
Type | Heat gun |
---|---|
Application | DIY |
Flow Rate | 250-500l/min |
Lifetime Warranty | No |
Power Rating | 1800W |
Voltage | 230V |
Weight | 0.75kg |
Working Temperature | 400-600°C |
To use this facility please Sign In.
Sign In