Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keystone 590 PCB Leaf Spring Negative AA/PP3

Order Code:  

18-3662

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 590 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.350

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
76 in Stock, despatched same dayContact us for additional stock

PCB mounting, nickel-plated battery contacts for AA and PP3 size batteries.


  • Sprung negative battery contact
  • AA / PP3 size batteries
  • Tin nickel plated spring steel contact
  • PCB terminals
  • 10.6mm long, 6.3mm wide, 11.4mm high
  • Keystone type 590
Battery Size AA / PP3
Contact Material Nickel plated steel
Height 11.4mm
Length 10.6mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type PCB
Type Battery contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review