TruConnect 5mm Female Pluggable Vertical 2 Way Terminal Block

Standard range
Order Code:

21-5350

Brand: TruConnect MPN: 21-5350
  • Quickly find another product in this range by Number of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
5+ £0.587
10+ £0.454
50+ £0.384
100+ £0.333
250+ £0.294
500+ £0.263
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,665 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp pluggable terminal blocks with vertical cable alignment, 2 poles, 5mm pitch.


  • Pitch 5mm
  • Vertical cable alignment
  • Rated current: 15A
  • Rated voltage: 300V
  • Cable range 28 to 12AWG 2.5mm²
  • Moulded housing in green flame retardant PA66
  • Rising clamp terminals
  • UL approved
Current Rating 15A
Pitch 5mm
Wire Gauge 28 to 12AWG
Flame Retardancy UL94-V0
Material PA66
Mounting Cable
Number of Ways 2
Termination Pluggable rising clamp
Type Female Pluggable Connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot