TruConnect 5mm Low Profile 90 Degree 2 Way Terminal Block

Standard range
Order Code:

21-3920

Brand: TruConnect MPN: 21-3920
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.357
10+ £0.276
50+ £0.234
100+ £0.202
250+ £0.179
500+ £0.160
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,960 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, horizontal mounting, wire protector, moulded terminal block with 2 poles, 5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Colour Green
Current Rating 10A
Mounting Direction Horizontal
Mounting Type Through hole
No. of Ways 2
Pitch 5mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot