TruConnect 211815 5 Way 15A 5mm End Stackable Terminal Block

Standard range
Order Code:

21-1815

Brand: TruConnect MPN: 21-1815
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.622
10+ £0.481
50+ £0.407
100+ £0.353
250+ £0.311
500+ £0.278
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,249 in stock, despatched same dayAdditional quantity lead time 5 months

End stackable, vertical mounting, wire protector, moulded terminal block with 5 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Colour Black
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 5
Pitch 5mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot