TruConnect 6 Way 8A Plug-in Free Plug 3.81mm

Standard range
Order Code:

21-3094

Brand: TruConnect MPN: 21-3094
Qty Unit Price (Ex VAT)
5+ £1.77
10+ £1.37
50+ £1.16
100+ £1.00
250+ £0.884
500+ £0.791
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
8,709 in stock, despatched same dayAdditional 2,000 due on 20/03/2025

6-Way quality plug-in terminal block designed for use with PCB's.


  • Pitch 3.81mm
  • Rated current 8A
  • Moulded housing in green flame retardant PA66
  • Pin header tin plated brass
  • UL Approved.
Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 6
Termination Pluggable rising clamp
Type Horizontal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot