Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £172.00 | £170.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Metabo SPA 1200 Chip & Dust Extractor System is ideal for connection with stationary and semi-stationary woodworking machines and assists in cleaning air at the workplace thanks to efficient extraction. It offers fast change of application, the mobile unit is on sturdy casters and is easy to connect up.
The stable stand has a supported chip collection bag. It has a high air capacity, low working noise and long service life thanks to aerodynamically shaped fan wheel made of high-impact ABS plastic.
Supplied with: 1 x Suction Hose 100 x 2500mm, 1 x Transition Ring, 1 x Needle Felt Filter Bag & 1 x Set of Chip Collection Bags.
Specification
Input Power: 550W
Chip Bag Capacity: 65 litre
Max. Vacuum: 1,600 Pa
Air Flow: 900 m³/hour
Hose Connection: 100mm
Filter Surface: 1m²
Dimensions LxWxH: 830 x 450 x 1,600mm
Weight: 22kg
Type | Extractor |
---|
To use this facility please Sign In.
Sign In