Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £286.89 | £285.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Metabo ASR 25L SC Wet & Dry Vacuum is suitable for liquids and dry solids with commercial registration. Ideal for mobile use due to low weight and compact construction. Automatic shut-down when vacuuming liquids once the maximum filling height is reached. Certified in accordance with EU standard for dusts of dust class L.
Also features an auto take-off enabling the use of a power tool in conjunction with the vacuum. Fitted with two polyester filter cassettes that have a large filter area for constantly high suction capacity. Its automatic trailing mechanism makes sure the suction hose is completely empty. Antistatic basic equipment prevents static charge when using appropriate accessories.
SelfClean function for semi-automatic filter cleaning during breaks for next use.
Supplied with: 1 x Suction Hose 35mm x 3.2m, 1 x Handle Adaptor, 2 x Plastic Suction Pipes, 2 x Polyester Filter Cassettes (M Class), 1 x Nylon Web Filter Bag, 1 x Grouting Nozzle, 1 x Universal Nozzle.
Specification
Input Power: 1,400 Watt.
Capacity: Wet/Dry: 25 Litres.
Max Air Flow: 3,660 l/min.
Vacuum: 248 m/bar.
Suction Hose Diameter: 35mm.
Weight: 11kg.
The Metabo ASR 25L SC Wet & Dry Vacuum Cleaner 110 Volt Version.
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In