Metabo 602058380 ASR 35 M ACP All-Purpose Vacuum M Class 35 litre 1400W 240V

Standard range
Order Code:

96-5923

Brand: Metabo MPN: 602058380 EAN-13: 4007430250124
Qty Unit Price (Ex VAT)
1+ £466.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

The Metabo ASR 35 M ACP All-Purpose Vacuum offers high user protection: certified in accordance with EU standard for M Class dusts. It is ideal for dust extraction from power tools in continuous mode, both on construction sites and in the workshop. Especially suited for extracting concrete and rock dust. Suitable for liquids and dry solids with commercial registration.

AutoCleanPlus: saves both cost and time thanks to automatic MPulse filter cleaning during continuous use. If the optimum suction performance falls below a certain level, the filters are vibrated immediately. It also automatically shuts down once the maximum fill level is reached when vacuuming liquids. Automatic trailing mechanism for emptying the suction hose completely.

It has a sturdy design thanks to especially large wheels and castors with wheel stop. The body features include: cable winding mechanism, practical accessory case and storage area, and a power socket for use with a power tool with automatic start-up/shut-down.

Supplied with:

1 x 4m Anti-Static Suction Hose Ø35mm
1 x 48mm Connection Bush Ø41mm
1 x Handle Adaptor
2 x Plastic Suction Pipes
2 x Polyester Filter Cassettes (M Class)
1 x PE Filter Bag
1 x Crevice Nozzle
1 x Floor Nozzle Ø300mm

Specification:

Input Power: 1,400W
Capacity: Wet/Dry: 35 litres
Max. Air Flow: 4,380L/min.
Vacuum: 248m/bar
Suction Hose Diameter: 35mm
Weight: 16kg

1 x Metabo ASR 35 M ACP All-Purpose Vacuum M Class 240V Version


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot