Metabo 602111850 BSA 14.4 LED Cordless Site Light 14.4-18V Bare Unit

Order Code:

96-5945

Brand: Metabo MPN: 602111850 EAN-13: 4007430236340

Discontinued


The Metabo 14.4-18 Volt BSA 14.4-18 LED is a powerful, bright and robust site light that provides you with a uniform illumination over a large working area. It is ideal for working in rooms with no natural daylight or on construction sites where there is limited power supply. It has two illumination settings (max. 1,800 Lumen). The light generates minimum heat compared to a common halogen bulb.

Bare Unit, No Battery or Charger.

The site light can be operated with all Li-Power Compact, Plus and Extreme battery packs with 14.4 and 18 volts. It offers up to 7 hours run time per battery charge (5.2Ah).


Type Light

Reviews


Be the first to submit a review

Trustpilot