Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGOBOX® Abox enclosure is an IP65 rated connector box that is designed for use with the WAGO 221-4xx series connectors. The Abox is ideal for lighting and power applications in agricultural and garden settings.
The Abox is supplied with five WAGO 221 series connectors.
Colour | Grey |
---|---|
Enclosure Height | 67mm |
Enclosure Length | 100mm |
Enclosure Width | 110mm |
External Features | Cable entries |
Internal Features | Cable clamps |
Material | Polystyrene |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | IP65 |
Series | Abox |
Type | Junction Box |
To use this facility please Sign In.
Sign In