Rolson 60386 Masking Tape 50mm Single Roll

Standard range
Order Code:

87-3999

Brand: Rolson MPN: 60386 EAN-13: 5029594603867
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 14 days

This Rolson quality single-sided masking tape is formulated for quick sticking, easy peeling and is easy to tear to length. It is also convenient for writing on as a temporary label.


  • Width 50mm
  • Length 50m
  • Rolson type 60386
Type General purpose
Colour Beige
Length 50m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot