Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rolson 60388 Brown Parcel Tape 50mm

Order Code:  

87-4001

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 60388 Copy to clipboard EAN-13: 5029594603881
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 14 days

This Rolson quality single-sided brown packing tape is manufactured from strong PVC and is ideal for securing parcels, cartons and boxes, etc.


  • Width 50mm
  • Length 66m
  • Weight 114g
  • Rolson type 60388
Colour Brown
Length 66m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review