Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Wiska Combi 308/5 BK is an ideal junction box for inside and outside applications. With their unique design and highest quality, they have met the most demanding installer requirements for years: The Combi 308/5 BK junction box series is an original in every respect.
Colour | Black |
---|---|
Enclosure Height | 51mm |
Enclosure Length | 85mm |
Enclosure Width | 85mm |
External Features | Cable entries |
Internal Features | Terminal block |
Material | Polypropylene |
Flame Resistance | 750 |
IP Rating | IP66 / IP67 |
Series | Combi |
Type | Junction box |
To use this facility please Sign In.
Sign In