Draper 60988 Variable Speed Mini Wood Lathe (250W)

Standard range
Order Code:

92-0186

Brand: Draper MPN: 60988 EAN-13: 5010559609888
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 18/01/2025

Ideal for use on a workbench, this lathe has variable speeds allowing the user to carry out various woodturning operations. Fitted with a 200mm swing over bed, the lathe has a no - volt overload safety switch for safety. Heavy duty cast iron bed provides a vibration free operation. Supplied with 50mm and 150mm face plates, 175mm tool rest and 3/4" drive spur. Display packed.

  • Diameter turning capacity 200mm
  • Centre turning capacity 300mm
  • Speeds-variable 750-3200r/pm
  • Spindle thread size 3/4"
  • Spindle taper MT1
  • Weight 21kg
Type Lathes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot