Draper 60990 Variable Speed Wood Lathe with Digital Display (750W)

Standard range
Order Code:

92-0188

Brand: Draper MPN: 60990 EAN-13: 5010559609901
Qty Unit Price (Ex VAT)
1+ £630.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/01/2025

Woodturning machine with powerful variable speed 750W motor. Fitted with a digital speed display on a fully reversible and rotating headstock for large bowl turning. The cast iron construction provides maximum rigidity and strength helping deliver a smoother, vibration free operation. Supplied with 150mm faceplate, 300mm tool rest and 4 - prong drive centre. Display packed on pallet.

  • Diameter turning capacity 360mm
  • Centre turning capacity 1100mm
  • Speeds-10 500-2000r/pm
  • Spindle thread size 3/4"
  • Spindle taper MT1
  • Weight 92kg
Type Lathes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot