Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.44 |
10+ | £1.83 |
25+ | £1.47 |
100+ | £1.26 |
250+ | £1.11 |
500+ | £0.985 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616283 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 3V DC coil and SPDT contact configuration.
Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.
Coil Power | 150mW |
---|---|
Coil Resistance | 60Ω |
Coil Voltage | 3V |
Contact Configuration | SPDT |
Height | 10.2mm |
Length | 12.3mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Switching Current | 1A |
Switching Power | 250VA, 48W |
Switching Voltage Max (AC) | 125V AC |
Switching Voltage Max (DC) | 30V |
Type | Signal Relay |
Width | 7.3mm |
To use this facility please Sign In.
Sign In