Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.49 |
10+ | £1.12 |
25+ | £0.894 |
100+ | £0.770 |
250+ | £0.677 |
500+ | £0.604 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616286 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 5V DC coil and SPDT contact configuration.
Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment
Coil Power | 200mW |
---|---|
Coil Resistance | 125Ω |
Coil Voltage | 5V |
Contact Configuration | SPDT |
Height | 11.8mm |
Length | 15.6mm |
Mounting Type | PCB |
Operating Temperature | -25 to +70°C |
Switching Current | 1A |
Switching Power | 360VA, 72W |
Switching Voltage Max (AC) | 220V AC |
Switching Voltage Max (DC) | 30V |
Type | Signal Relay |
Width | 10.6mm |
To use this facility please Sign In.
Sign In