R-TECH 616257 RTD41 High Sensitivity Signal Relay 12VDC SPDT 1A 15.6x10.6x11.8mm

Standard range
Order Code:

61-6287

Brand: R-TECH MPN: 616257 EAN-13: 5053556008346
Qty Unit Price (Ex VAT)
1+ £1.45
10+ £1.09
25+ £0.868
100+ £0.748
250+ £0.658
500+ £0.587
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,853 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616287 is a 1A micro miniature, PCB mounting small signal relay.
The relay has high sensitivity, a 12V DC coil and SPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations @ 1A/ 50,000 @ 3A
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Power 200mW
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 11.8mm
Length 15.6mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Current 1A
Switching Power 360VA, 72W
Switching Voltage Max (AC) 220V AC
Switching Voltage Max (DC) 30V
Type Signal Relay
Width 10.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot