Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.58 |
10+ | £3.22 |
50+ | £2.80 |
100+ | £2.30 |
500+ | £2.01 |
1000+ | £1.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616292 Power Relay is a 12A, PCB mounting, general purpose, power relay.
The relay has a low profile, a 12V DC coil, and SPDT contact configuration.
Designed for switching control signals within circuits.
Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.
Coil Resistance | 360Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPDT |
Height | 15.8mm |
Length | 29mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 12A |
Switching Power | 3000VA, 360W |
Switching Voltage Max (AC) | 440V AC |
Switching Voltage Max (DC) | 120V |
Type | Power Relay |
Width | 12.6mm |
To use this facility please Sign In.
Sign In