R-TECH 616293 RT115F General Purpose PCB Relay, DPDT 12VDC 8A

Standard range
Order Code:

61-6293

Brand: R-TECH MPN: 616293 EAN-13: 5053556018727
Qty Unit Price (Ex VAT)
1+ £3.14
10+ £2.83
50+ £2.46
100+ £2.02
500+ £1.77
1000+ £1.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,337 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616293 is a 8A, PCB mounting, general purpose, power relay.
The relay has a low profile, a 12V DC coil, and DPDT contact configuration.

Designed for switching control signals within circuits.
Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • Low Profile
  • Contact Form: 2 Form C (DPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 15.8mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA, 240W
Switching Voltage Max (AC) 440V AC
Switching Voltage Max (DC) 120V
Type Power Relay
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot