R-TECH 616299 RT14FW General Purpose PCB Power Relay, SPDT 12VDC 16A

Standard range
Order Code:

61-6299

Brand: R-TECH MPN: 616299 EAN-13: 5053556018789
Qty Unit Price (Ex VAT)
1+ £2.68
10+ £2.42
50+ £2.10
100+ £1.73
500+ £1.51
1000+ £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,968 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616299 is a 16A, PCB mounting, general purpose, power relay.
The relay has a 12V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Its lightweight construction makes it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 200Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 20.8mm
Length 29mm
Mounting Type PCB
Operating Temperature -30 to +55°C
Switching Current 16A
Switching Power 4000VA, 480W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 30V
Type Power Relay
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot