R-TECH 616303 RT140FF High Sensitivity PCB Relay, SPDT 24VDC 5A

Standard range
Order Code:

61-6303

Brand: R-TECH MPN: 616303 EAN-13: 5053556018826
Qty Unit Price (Ex VAT)
1+ £2.93
10+ £2.64
50+ £2.29
100+ £1.89
500+ £1.65
1000+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,968 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616303 is a high sensitivity, 5A, PCB mounting, power relay.
The relay has a 24V DC coil, and DPDT contact configuration.

Designed for switching control signals within circuits.
Its compact dimensions and lightweight construction make it suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.


  • High Sensitivity
  • Contact Form: 2 Form C (DPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 1067Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 20.8mm
Length 29mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Current 5A
Switching Power 1250VA, 150W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 30V
Type Power Relay
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot