R-TECH 616305 RT3FF High Sensitivity PCB Relay, SPDT 5VDC 10A

Standard range
Order Code:

61-6305

Brand: R-TECH MPN: 616305 EAN-13: 5053556018840
Qty Unit Price (Ex VAT)
1+ £1.29
10+ £1.16
50+ £1.01
100+ £0.826
500+ £0.721
1000+ £0.625
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,936 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616305 is a 10A, miniature, PCB mounting power relay.
The relay has high sensitivity, a 5V DC coil and SPDT contact configuration.

Designed for switching measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including automotive electronics, automation control, measurement, and industrial equipment.


  • High Sensitivity
  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 15.8mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA, 280W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 28V
Type Power Relay
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot