Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 616308 Automotive Relay, SPDT 12VDC 30 A

Order Code:  

61-6308

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 616308 Copy to clipboard EAN-13: 5053556018871
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.03
10+ £2.73
50+ £2.37
100+ £1.95
500+ £1.71
1000+ £1.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,845 in Stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616308 is a 30A, miniature, heavy duty, general purpose, plug-in, Automotive relay.
The relay includes a parallel resistor, has a 12V DC coil and SPDT contact configuration.

Designed for switching control signals within automotive circuits. These relays are suitable for use in air compressors and automotive control circuits for heaters, fan motors, defoggers, blower fans, etc.


  • Heavy Duty
  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Fully Sealed Construction
  • Parallel Resistor included
  • Plug-in (Spade Connector) Mounting
Coil Resistance 96Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 30A
Height 22mm
Length 20.4mm
Mounting Type Plug-in
Operating Temperature -40 to +125°C
Switching Voltage 28V
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review