Metabo 619216000 KS 216 216mm Mitre Saw Lasercut 1350W 240V

Extended range
Order Code:

96-5984

Brand: Metabo MPN: 619216000 EAN-13: 4007430256539
Qty Unit Price (Ex VAT)
1+ £133.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo KS 216 216mm Mitre Saw Lasercut has a compact, light weight design that is suitable for one-handed transport, making it easy to move and transport. The ergonomically-designed handles and saw head lock make for a comfortable transition.

There are robust die-cast aluminium designs for the highest demands and an effective dust extraction via integrated dust scoop, keeps the saw and work place free from debris. Using the stop points allows for fast and precise setting of common angles. The integrated laser provides an exact display of the cutting line (mains powered, no batteries required).

The saw has an infinitely extendable table width extension, removable to put long panels, slabs etc. Underneath with a high sliding rear fence profiles for safe sawing. A material clamp provides secure fixing of the work piece from the top or front and the saw head can be inclined to the left, with additional angle range for undercuts.

All scales and operating elements are visible from the working position and can be operated intuitively. Easy saw blade change by means of spindle lock, so there is no dismantling of the pendulum protective cover. There is also a bright LED work light for illumination of the cutting line (mains powered, no batteries required).

Specification

Input Power: 1,350W
No Load Speed: 3,450/min.
Blade: 216 x 30mm Bore
Turntable Setting (Left/Right): 47°/47°
Max. Cutting Width: 90°/45°: 120/80mm
Max. Cutting Depth: 90°/45°: 60/45mm, 90°/90°: 120x60mm
Double Mitre 45°/45°: 80x45mm
Cable Length: 2m
Weight: 9.4kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot