Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Barthelme 62399201 Aluminium Profile For LED Strips Low Profile

Order Code:  

57-8325

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 62399201 Copy to clipboard EAN-13: 4021553852478
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 1000 x 18.4 x 13mm (L x W x H) 1000 x 18.4 x 19.7mm N/A
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.46
10+ £4.35
25+ £4.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
25 available to back OrderBack-order availability date - 03/08/2024

An aluminium low profile from Barthelme for making LED strips. Can also be used to improve thermal use and mechanical protection.

For the installation of a professional LED strip light, you will need a profile, a cover, two end caps and one retaining clip/bracket set.


  • Height: 13mm
  • Length: 1000mm
  • Width: 18.4mm
  • Manufacturer's part: 62399201
Colour N/A
Dimensions (L x W x H) 1000 x 18.4 x 13mm
Length 1m
Power Consumption N/A
Supply Voltage (DC) N/A
Type Hardware
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review