Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Barthelme 62399301 1m Opal Covering For Aluminium Profile Series For LED Strips

Order Code:  

57-8329

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 62399301 Copy to clipboard EAN-13: 4021553852508
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 1000 x 18.4 x 13mm (L x W x H) 1000 x 18.4 x 19.7mm N/A
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.83
10+ £5.71
25+ £5.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
204 available to back OrderBack-order availability date - 03/08/2024

A frosted plastic profile from Barthelme for use with LED strips.

For the installation of a professional LED strip light, you will need a profile, a cover, two end caps and one retaining clip/bracket set.


  • Length 1m
  • Made from PVC
  • Manufacturer's part 62399301
Colour N/A
Dimensions N/A
Length 1m
Power Consumption N/A
Supply Voltage (DC) N/A
Type Hardware
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review