Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Metabo Assorted Bit Set is supplied in a robust, high-quality carry case. Contains:
4 x 25mm S2 Phillips Screwdriver Bits: PH1, PH2(x2), PH3
4 x 25mm S2 Pozidriv Screwdriver Bits: PZ1, PZ2(x2), PZ3
3 x 25mm S2 Slotted Screwdriver Bits: 4, 6, 7mm
3 x 25mm S2 TORX Screwdriver Bits: TX15, TX20, TX25
4 x 25mm S2 Hex Screwdriver Bits: 3, 4, 5, 6
7 x Carbide Masonry Drill Bits: 4, 5, 6(x2), 7, 8, 10mm
14 x HSS-TiN Metal Drill Bits: 1.5(x2), 2(x2), 2.5, 3(x2), 3.5, 4, 4.5, 5, 5.5, 6, 6.5mm
5 x Wood Drill Bits: 4, 5, 6, 8,10mm
2 x Flat Timber Drill Bits: 16, 22mm
4 x Socket Wrenches: 7, 8, 9, 10mm
1 x Template
1 x Spatula
1 x Magnetic Bit Holder
1 x Countersink
1 x Socket Wrench Adaptor
Type | Bit set |
---|
To use this facility please Sign In.
Sign In