Metabo 626708000 Accessory Set, 86 Piece

Extended range
Order Code:

96-5913

Brand: Metabo MPN: 626708000 EAN-13: 4007430240255
Qty Unit Price (Ex VAT)
1+ £38.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Metabo 86 Piece Bit Set, made from chrome-vanadium-steel (S2-Quality), and featuring colour ring coding for quick and easy identification. Supplied in a high quality, robust storage box with unique Metabo design.

Contains:

14 x HSS-TiN Drill Bits: 1.5mm (x2), 2.0mm (x2), 2.5mm, 3.0mm (x2), 3.5mm, 4.0mm, 4.5mm, 5.0mm, 5.5mm, 6.0mm, and 6.5mm.

7 x Carbide Masonry Drill Bits: 4.0mm, 5.0mm, 6.0mm (x2), 7.0mm, 8.0mm and 10.0mm.

5 x Wood Drill Bits: 4.0mm, 5.0mm, 6.0mm, 8.0mm, and 10.0mm.

4 x Flat Wood Drill Bits: 12.0mm, 16.0mm, 20.0mm, and 25.0mm.

32 x 25mm S2 bits:
Phillips: PH0, PH1 (x2), PH2 (x2), and PH3 (x2).
Pozidriv: PZ0, PZ1 (x2), PZ2 (x2), and PZ3 (x2).
Slotted: SL3, S4 (x2), S6 (x2), and S7.
TORX Bits: TX10, TX15 (x2), TX20 (x2), TX25 and TX30.
Hex Bits: H3, H4, H5 (x2), and H6.

8 x 50mm S2 bits:
Phillips: PH1, PH2, and PH3.
Pozidriv: PZ1, PZ2, and PZ3.
TORX Bits: TX15 and TX20.

8 x Socket Wrenches: 5.0mm, 6.0mm, 7.0mm, 8.0mm, 9.0mm, 10.0mm, 11.0mm, and 12.0mm.

4 x Depth Guides: 3.0mm, 5.0mm, 8.0mm, and 10.0mm.

1 x Countersink.

1 x Magnetic Bit Holder.

1 x Ø-Ruler.

1 x Hexagon Key.

Supplied in a high quality, robust box in special Metabo design.


Type Bit set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot