Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer 626983 CR2016 3V Lithium Coin Cell Battery x1

Order Code:  

59-1886

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: 626983 Copy to clipboard EAN-13: 7638900015300
  • RoHS Exempt
    E
  • Country of Origin: Japan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
302 available to back OrderBack-order availability date - 05/08/2024

The Energizer 626983 is a Lithium Button Cell CR2016 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR2016
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 20(dia) x 1.6(H)mm
  • Alternative battery types: BR2016, DL2016, ECR2016, KCR2016, KL2016, KECR2016, LM2016, 5000LC, FA, SB-T11, 208-202, 280-204, 280-206, L10, L-F1/4V, EA-50CF/3D
  • Capacity: 90mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 626983 Button Cell
Battery Size CR2016
Capacity 90mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 1.6 x 20 x 20mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Weight (per Battery) 1.9g
Diameter 20mm
Nominal Voltage 3V
Package Type Button/Coin cell
Rechargeable No
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review