ESKA 632.830 Slow Blow Micro Fuses 6.3 x 32mm, Pack of 120

Extended range
Order Code:

54-5745

Brand: ESKA MPN: 632.830
Qty Unit Price (Ex VAT)
1+ £35.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Pack of 120 common fuses with 12 of each of 10 ratings: 315, 500, 800 mA, 1, 1.25, 1.6, 2, 2.5, 4, 5, 6.3, 10A.


  • Content: 120 Parts
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse set
  • Release characteristics: time delay -T-
Diameter 6.3mm
Fuse Type Slow blow
Length 32mm
No. of fuses 120
Nominal Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot