Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 636313 Automotive Relay, 12VDC, 30A, SPDT, PCB Mount

Order Code:  

61-6313

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 636313 Copy to clipboard EAN-13: 5053556011384
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £2.05
50+ £1.78
100+ £1.46
500+ £1.28
1000+ £1.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
Pre-Order2,000 due on 30/09/2024

R-TECH 616313 is a 30A, miniature, high sensitivity, PCB mount, automotive relay.
The relay has a high sensitivity 12V DC coil and SPDT contact configuration.

Designed for switching control signals within automotive circuits. This relay is suitable for use in automotive control circuits for car alarm, powered windows, central locking, seat adjustment, sunroof motor, wipers, etc.


  • Miniature Size
  • High Sensitivity
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Fully Sealed Construction
  • PCB Mounting
Coil Resistance 261Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 30A
Height 10mm
Length 13mm
Mounting Type PCB
Operating Temperature -40 to +105°C
Switching Voltage 16V
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review