Uni-Com 63728 Premium Plug-In Door Chime

Order Code:

97-4926

Brand: Uni-Com MPN: 63728 EAN-13: 5017329363728

Discontinued


The Uni-Com Premium Plug-In Door Chime can be inserted into any 13A socket. The extensive wireless range of up to 150m means the chime unit can be placed in any room around the home or in a detached office at the back of your garden.

The weather-resistant bell push is easy to install and quickly pairs with your chime unit. The chime unit can be programmed to one of 8 chimes, including: Westminster chime, traditional Ding Dong and other pleasant sounding melodies. The volume can be adjusted to your preference. There is also a built-in mute switch which is ideal for when children or shift workers are sleeping. All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Bell Push powered by 1 x CR2032 button cell battery (supplied).

Specification:

Sound Output: 88 dBA
Wireless Range: up to 150m
Frequency: 433.92 MHz
Chime Unit Dimensions (HxWxD): 125 x 80 x 33mm
Bell Push Unit Dimensions (HxWxD): 80 x 30 x 20mm
IP44 Rated Bell Push

Compliant with Directive 2014/53/EU (RED).


Type Door Bell
Loudness Level 88dB
Power Battery / plug-in
Range 150m
Wired/wireless Wireless

Reviews


Be the first to submit a review

Trustpilot