Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 63858 PTC Electric Space Heater (2.8kW)

Order Code:  

91-7665

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 63858 Copy to clipboard EAN-13: 5059482006623
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Available to back OrderBack order, lead time 5 weeks
This energy efficient electric heater uses Positive Temperature Coefficient (PTC) technology, enabling fast, high volume, heat output from switch-on. Designed for use in enclosed spaces up to 35 square metres in size. This high output heater has a built-in thermostat that can maintain a constant room temperature. There is a fan and two heat settings, and the stainless-steel heater element is fitted with dual overheat safety protection. It has a compact design with a tough steel shell fixed to a steel tubular frame with adjustable tilt to direct airflow.

  • Voltage 230V
  • Maximum output 2800W
  • Cable length 1.3m
  • Fan diameter 170mm
  • Weight 2.4kg
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V
Type Space heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review