Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer 639171 L92 Ultimate Lithium Battery AAA 1.5V 1250mAh x 4

Order Code:  

59-1153

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: 639171 Copy to clipboard EAN-13: 7638900273267
  • RoHS Exempt
    E
  • Country of Origin: USA
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
301 in Stock, despatched same dayAdditional quantity lead time 7 days

The Energizer 639171 is a pack of 4 Hi Energy Lithium AAA Batteries rated at 1250mAh. In a high tech world with countless electronic gadgets that you can't live without, is the reason why Energizer Ultimate Lithium was developed.

The Ultimate Lithium battery will deliver long lasting power to keep up with today's high-tech, power hungry devices like digital cameras, photo flash units and handheld GPS devices.

A 15 year shelf life means that you can be confident you will always have power when you need it most.


  • Last up to 9x longer in digital cameras (results vary by camera)
  • Weighs 1/3 less than standard alkaline batteries
  • Perform in extreme temperatures from -40°F to 140°F
  • Holds power for 15 years when not in use
  • Leak resistant construction
  • Supplied in packs of 4
  • Manufacturer's part: Energizer 639171 Hi Energy Lithium AAA
Battery Size AAA
Capacity 1250mAh
Chemistry Lithium iron disulfide
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 7.6g
Diameter 10.5mm
Nominal Voltage 1.5V
Operating Temperature -40 to 60°C
Package Type Cylindrical
Rechargeable No
Storage Temperature -40 to 60°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 November 2018 Question by: Rapid Customer | Product code: 59-1153
Q. what AAA battery is rechargeable
A. Hi Peter, thank you for your question. 18-4031 is rechargeable.

Reviews


Be the first to submit a review