Draper 65017 Storm Force Air Impact Wrench - Composite Body (1/2" Square Drive)

Standard range
Order Code:

91-7333

Brand: Draper MPN: 65017 EAN-13: 5010559650170
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 24/12/2024

This air impact wrench from the Storm Force range by Draper is fitted with a hi-tech 3-speed motor and a silent motor outlet encased in a cover made from the latest composite plastics.


  • Rotating air inlet helps prevent airline tangles
  • Comfortable ergonomic handle and lightweight housing for ease of use
  • Ultimate torque 340Nm
  • Free speed 7500rpm
  • Operating air pressure 90psi
  • Average air consumption 114l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 1.8kgs
  • Manufacturer's part 65017

Type Air impact wrench
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot