Draper 65019 Storm Force Stubby Air Ratchet (3/8" Square Drive)

Standard range
Order Code:

91-7336

Brand: Draper MPN: 65019 EAN-13: 5010559650194
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
122 available to back orderBack-order availability date - 02/01/2025

Low noise, low vibration stubby ratchet with 3/8in square drive from the Storm Force range by Draper, ideal for use in the workshop, college and the home,


  • Full cage gear and needle bearings
  • Fitted with a high tech motor and simple forward and reverse feature
  • Ultimate torque 27Nm
  • Free speed 200rpm
  • Operating air pressure 90psi
  • Average air consumption 114l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 0.5kg
  • Manufacturer's part 65019
Noise Power/Pressure 107/96dB
Operating Pressure 90psi
Square Drive 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot