Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conrad Energy 650520 High Volt Alkaline Battery Type 476A 6V x1

Order Code:  

51-1880

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 650520 Copy to clipboard EAN-13: 4016138411645
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A high volt battery that is used primarily in remote controls for car central locking systems, garage door openers, etc. They are also ideal as bite alarms for the keen fisherman.

The 6V alkaline battery is Conrad branded. It is a great battery when you want performance and reliability with the Conrad reputation.


  • Technology: Alkali-manganese
  • Capacity: 145mAh
  • Dimensions: (Ø x H) 13mm x 25mm
  • Voltage: 6V
  • Size: 476A
  • Equivalent to 4LR44
Battery Size 476 A
Capacity 145mAh
Chemistry Alkaline
Depth 13mm
Height 25mm
Nominal Voltage 6V
Weight 11g
Width 13mm

Reviews


Be the first to submit a review