Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conrad Energy 650619 Zinc Carbon AA Battery (Pack of 12)

Order Code:  

54-6507

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 650619 Copy to clipboard EAN-13: 4016138406146
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

This pack of 12 zinc carbon AA batteries from Conrad Energy are super heavy duty types, suited to a wide range of industrial applications.


  • Pack of 12
  • Battery size: AA
  • Height: 50.5mm
  • Ø: 14mm
  • Voltage: 1.5V
  • Manufacturer's part 650619
Battery Size AA
Capacity 1220mAh
Chemistry Zinc manganese dioxide
Dimensions (H x W x D) 50 x 13.6 x 13.6mm
Pack Size 12
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 18g
Diameter 13.6mm
Nominal Voltage 1.5V
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

Reviews


Be the first to submit a review