Metway 650TDS03 3 Pole 16A PCB Terminal Block

Standard range
Order Code:

21-0114

Brand: Metway MPN: 650TDS03
Qty Unit Price (Ex VAT)
5+ £0.421
100+ £0.332
500+ £0.295
1000+ £0.266
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,050 in stock, despatched same dayAdditional quantity lead time 4 weeks

Low profile side entry interlocking terminal block with 3 poles, 5mm pitch, from the Metway 650TDS series.


  • Current rating 16A
  • Voltage rating 250V
  • Screw termination
  • PCB mounting
  • 1.5mm² wire size
  • Tin plated brass contact material
  • PBT housing material, grey colour
  • +120°C temperature limit
  • Fitted with wire protectors
  • Nickel plated bronze wire protectors
  • M2.5 steel screws
  • UL94V0 flame retardant moulding
  • Manufacturer's part 650TDS03
Colour Black
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot