Metway 650TDS04 4 Pole 16A PCB Terminal Block

Standard range
Order Code:

21-0116

Brand: Metway MPN: 650TDS04
Qty Unit Price (Ex VAT)
5+ £0.574
100+ £0.426
500+ £0.372
1000+ £0.342
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
165 in stock, despatched same dayAdditional quantity lead time 4 weeks

Low profile side entry interlocking terminal block with 4 poles, 5mm pitch, from the Metway 650TDS Series.


  • Current rating 16A
  • Voltage rating 250V
  • Screw termination
  • PCB mounting
  • 1.5mm² wire size
  • Tin plated brass contact material
  • PBT housing material, grey colour
  • +120°C temperature limit
  • Fitted with wire protectors
  • Nickel plated bronze wire protectors
  • M2.5 steel screws
  • UL94V0 flame retardant moulding
  • Manufacturer's part 650TDS04
Colour Black
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 4
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot