Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 65.31.8.230.0300 Plug-in Relay 1NO Contact 230VAC 30A

Order Code:  

51-0552

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 65.31.8.230.0300 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
21 in Stock, despatched same dayAdditional quantity lead time 9 months

230V AC 30A plug-in power relay.


  • Plug-in type
  • Faston terminals with rear flange mount
  • Approvals: VDE, UL, CSA, Semko, IMQ
Coil Current 10.5mA
Coil Resistance 7250Ω
Coil Voltage (AC) 230V
Contact Configuration SPST-NO
Height 43.3mm
Length 36.5mm
Mounting Type Plug-in flange
Operating Temperature -40 to +75°C
Rated Current 30A
Rated Voltage (AC) 250V
Switching Power 5000VA
Width 32.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review