Brannan 65mm Window Thermometer

Order Code:

85-2650

Brand: Brannan MPN: 14/419/3 EAN-13: 5011405144195
  • Country of Origin: United Kingdom

Discontinued


65mm diameter window thermometer with blue and red temperature scale.


  • Temperature given in °C and °F
  • Reads the outside temperature from indoors
  • The transparent design of the thermometer allows the temperature to be viewed from inside the classroom
  • Nominal range –20°C to +50°C
Length 65mm
Temperature Range -20 to +50°C

Questions


*Question functionality currently disabled


Wednesday, November 11, 2015 Question by: Rapid Customer | Product code: 85-2650
Q. How is this thermometer fixed to the window?
A. Hi HM Forrest, thank you for your question. The thermometer is fixed by use of the supplied adhesive pads.

Reviews


Be the first to submit a review

Trustpilot