Draper 66090 Drill and Accessory Kit (75 Piece)

Standard range
Order Code:

92-0479

Brand: Draper MPN: 66090 EAN-13: 5010559660902
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
198 available to back orderBack-order availability date - 18/01/2025

Comprehensive 75pcs drill and bit set, packed in a robust storage case.

  • Contents:
  • 11 x HSS drill bits: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6mm
  • 4 x Masonry drill bits: 4, 5, 6, 8mm
  • 5 x Wood drill bits: 3, 4, 5, 6, 8mm
  • 6 x Nut drivers: 4, 5, 6, 7, 8, 10mm
  • 2 x Flat wood bits: 16, 22mm
  • 1 x Magnetic bit holder
  • 1 x Counter sink
  • 1 x Gauge
  • 7 x Plain slot: 3, 4, 5.5, 6, 6, 7mm
  • 6 x Cross slot: No.0, No.1, No.2 (x3), No.3
  • 6 x PZ Type: PZ0, PZ1, PZ2, PZ2, PZ2, PZ3
  • 7 x TX: Star®: T10, T15, T20, T25, T27, T30, T40
  • 6 x Hex: 2, 2.5, 3, 4, 5, 6mm
  • 4 x Plain slot: 4, 5, 6, 6mm
  • 4 x Cross slot: No.1, No.2 (x2), No.3
  • 4 x PZ Type: PZ1, PZ2, PZ2, PZ3
Type Bit set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot