Uni-Com 66408 Plug-In Door Chime with Kinetic Bell Push

Order Code:

97-4922

Brand: Uni-Com MPN: 66408 EAN-13: 5017329366408

Discontinued


The Uni-Com Plug-In Door Chime can be inserted into any 13A socket around your home. Supplied with a weather-resistant kinetic bell push that requires no battery and comes already paired to the chime unit, so is ready to use straight out of the box. It has an extensive wireless range of up to 100m, this means the chime unit can be placed in any room around the home or in a detached office at the back of your garden.

The chime unit can be programmed to one of 26 enhanced chimes that include the Westminster chime, traditional Ding Dong, Happy Birthday and even Jingle Bells for use during the festive period. There are 4 volume settings and 3 operating modes: chime sound only, flashing light only and both together. The light only option is ideal for when children or shift workers are sleeping.

All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Specification:

Sound Output: 85 dBA
Frequency: 433.92 MHz
Chime Unit Dimensions (HxWxD): 82 x 82 x 32mm
Bell Push Unit Dimensions (HxWxD): 35 x 86 x 34mm

Compliant with Directive 2014/53/EU (RED).


Type Door Bell

Reviews


Be the first to submit a review

Trustpilot