Draper Expert 68157 8x10mx19mm Mixed Colours Insulation Tape to BSEN60454/Type2

Order Code:

91-4126

Brand: Draper Expert MPN: 68157 EAN-13: 5010559681570
  • Country of Origin: United Kingdom

Discontinued


An assorted colours pack of PVC self-extinguishing, flame-resistant tape manufactured under strict quality control to comply with BSEN60454/Type2. The pack is ideal for replenishment stock for the Draper Insulation Tape Countertop Display (Stock No. 12818).

The pack comprises 2x black, 1x white, red, yellow, green and blue plus yellow & green Earth pattern tape.

Manufactured to EN60454/Type2 Specifications


  • Tape width: 19mm
  • Length: of each reel: 10m
  • Security wrapped 8 rolls per pack
  • Draper type 68157
Type Insulating tape
Colour/Pattern Various
Length 8x 10m
Width 19mm

Reviews


Be the first to submit a review

Trustpilot